Texas Instruments, TPS54386PWP Step-Down Switching Regulator Dual-Channel 3A Adjustable 14-Pin, HTSSOP
- RS Stock No.:
- 709-3172
- Mfr. Part No.:
- TPS54386PWP
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 709-3172
- Mfr. Part No.:
- TPS54386PWP
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Regulator Function | Buck Controller |
Minimum Output Voltage | 0.8 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 28 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 2 |
Maximum Switching Frequency | 750 kHz |
Pin Count | 14 |
Package Type | HTSSOP |
Switching Regulator | Yes |
Width | 4.4mm |
Height | 1.15mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 5 x 4.4 x 1.15mm |
Maximum Operating Temperature | +125 °C |
Length | 5mm |
Efficiency | 85% |