Texas Instruments TLC5540IPW, 8-bit Parallel ADC, 24-Pin TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
709-3084
Mfr. Part No.:
TLC5540IPW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

Semi Flash

Number of ADCs

1

Resolution

8-bit

Sampling Rate

40000ksps

Input Signal Type

Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

24

Integral Nonlinearity Error

±1LSB

Digital Interface Type

Parallel

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

7.8 x 4.4 x 1.15mm

Analogue to Digital Converters 8 Bit, High Speed (>10MSPS), Texas Instruments


A range of High Speed 8-bit Analogue to Digital Converters from Texas Instruments with conversion speeds exceeding 10 Msps. Many of these devices utilise a Flash or Semi-flash architecture in order to maximize conversion speed.


Analogue to Digital Converters - Texas Instruments