TLC274ACNE4 Texas Instruments, Op Amp, 1.7MHz, 5 → 15 V, 14-Pin PDIP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
709-2138
Mfr. Part No.:
TLC274ACNE4
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

5 → 15 V

Typical Gain Bandwidth Product

1.7MHz

Typical Slew Rate

3.6V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Typical Voltage Gain

87.2 dB

Rail to Rail

No

Typical Input Voltage Noise Density

25nV/√Hz

Width

6.35mm

Length

19.3mm

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Precision LinCMOS Operational Amplifiers