Lantronix XP1004000-03R Networking Module, 10 Base-T, 100 Base-TX
- RS Stock No.:
- 708-0044
- Mfr. Part No.:
- XP1004000-03R
- Brand:
- Lantronix
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 708-0044
- Mfr. Part No.:
- XP1004000-03R
- Brand:
- Lantronix
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lantronix | |
| Supported Network Interfaces | 10 Base-T, 100 Base-TX | |
| Supply Voltage | 3.3V | |
| Dimensions | 16.25 x 33.9 x 13.5mm | |
| Height | 13.5mm | |
| Length | 33.9mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Width | 16.25mm | |
Select all | ||
|---|---|---|
Brand Lantronix | ||
Supported Network Interfaces 10 Base-T, 100 Base-TX | ||
Supply Voltage 3.3V | ||
Dimensions 16.25 x 33.9 x 13.5mm | ||
Height 13.5mm | ||
Length 33.9mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Width 16.25mm | ||
XPort Ethernet Embedded Device Server module
XPort removes the complexity of designing network connectivity into a product by incorporating all of the required hardware and software in an extended RJ45 PCB-mounting socket. It includes all essential networking features, including a 10BaseT/100BaseTX Ethernet connection and an SoC with operating system, embedded web server, e-mail alerts and full TCP/IP protocol stack.
Ethernet 10Base-T or 100Base-TX (Auto-sensing) via RJ45 connector
Protocols: TCP/IP, UDP/IP, ARP, Telnet, ICMP, SNMP, DHCP, BOOTP, TFTP, AutoIP, and HTTP
SNMP, Telnet, Serial, Internal Web Server, and Microsoft Windows-based utility for web configuration
Security: 256-bit AES Encryption, password protection
Internal Web Server: Storage Capacity: 384KB for Web Pages
Based on the DSTni-EX Enhanced 16-bit x86 architecture with 512KB Flash memory, 256KB SRAM
Firmware upgradeable via TFTP and Serial Port
Host communication: serial UART with RTS/CTS flow control
Host interface: Serial UART (RS Part No. 783-2734), RS-485 (RS Part No. 708-0044), MODBUS (RS Part No. 797-6689)
Data Rate: 300bps to 921.6kbps
Power supply: +3.3Vdc
Operating temperature range: -40 to +85°C
Package format: Extended RJ45 PCB-mounting socket
Dimensions: 33.9 x 16.25 x 13.5mm
Included Software: MS Windows-based DeviceInstaller, Com Port Redirector
Protocols: TCP/IP, UDP/IP, ARP, Telnet, ICMP, SNMP, DHCP, BOOTP, TFTP, AutoIP, and HTTP
SNMP, Telnet, Serial, Internal Web Server, and Microsoft Windows-based utility for web configuration
Security: 256-bit AES Encryption, password protection
Internal Web Server: Storage Capacity: 384KB for Web Pages
Based on the DSTni-EX Enhanced 16-bit x86 architecture with 512KB Flash memory, 256KB SRAM
Firmware upgradeable via TFTP and Serial Port
Host communication: serial UART with RTS/CTS flow control
Host interface: Serial UART (RS Part No. 783-2734), RS-485 (RS Part No. 708-0044), MODBUS (RS Part No. 797-6689)
Data Rate: 300bps to 921.6kbps
Power supply: +3.3Vdc
Operating temperature range: -40 to +85°C
Package format: Extended RJ45 PCB-mounting socket
Dimensions: 33.9 x 16.25 x 13.5mm
Included Software: MS Windows-based DeviceInstaller, Com Port Redirector
