RS PRO 470 Ω Carbon Film Resistor 0.25 W 5 %
- RS Stock No.:
- 707-7647
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 10 units)*
£1.45
(exc. VAT)
£1.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13,130 unit(s) ready to ship
- Plus 5,680 unit(s) ready to ship from another location
- Plus 6,000 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | £0.145 | £1.45 |
| 250 - 490 | £0.133 | £1.33 |
| 500 - 990 | £0.124 | £1.24 |
| 1000 - 2490 | £0.113 | £1.13 |
| 2500 + | £0.104 | £1.04 |
*price indicative
- RS Stock No.:
- 707-7647
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 470Ω | |
| Product Type | Resistor | |
| Resistor Type | Carbon | |
| Power Rating | 0.25W | |
| Tolerance ± | 5% | |
| Packaging | Ammo Pack | |
| Voltage | 250V | |
| Axial/Radial | Axial | |
| Technology | Carbon Film | |
| Series | RS | |
| Automotive Standard | No | |
| Package/Case | 0623 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 115 and IEC 115-2 | |
| Diameter | 2.3mm | |
| Length | 6.3mm | |
| Temperature Coefficient | +350 ppm/°C | |
| Lead Diameter | 0.55mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 470Ω | ||
Product Type Resistor | ||
Resistor Type Carbon | ||
Power Rating 0.25W | ||
Tolerance ± 5% | ||
Packaging Ammo Pack | ||
Voltage 250V | ||
Axial/Radial Axial | ||
Technology Carbon Film | ||
Series RS | ||
Automotive Standard No | ||
Package/Case 0623 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 115 and IEC 115-2 | ||
Diameter 2.3mm | ||
Length 6.3mm | ||
Temperature Coefficient +350 ppm/°C | ||
Lead Diameter 0.55mm | ||
- COO (Country of Origin):
- TW
Carbon Film Resistors 0.25W - Full Bandolier (1Ω to 910Ω)
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.
A comprehensive range of high stability carbon film resistors qualified and tested to the requirements of IEC 115 and IEC 115-2. The ruggedised welded cap and lead method of manufacture provides a considerable strength and resistance to damage. The coating materials and the colour bands are epoxy resin and are highly resistant to solvents, abrasion and chipping. Improvements in materials and processing have allowed the rated power to be improved. Excellent stability against changes in load conditions or moisture levels, with a low noise level and high reliability make these carbon film resistors suitable for a wide range of applications. Rated at 70°C in free air mounted horizontally. Climatic category 55/155/56.
Related links
- RS PRO 470 kΩ Carbon Film Resistor 0.25 W 5 %
- RS PRO 470 Ω Carbon Film Resistor 0.25 W 5 %
- RS PRO 10 Ω Carbon Film Resistor 0.25 W 5 %
- RS PRO 120 Ω Carbon Film Resistor 0.25 W 5 %
- RS PRO 220 Ω Carbon Film Resistor 0.25 W 5 %
- RS PRO 4.7 kΩ Carbon Film Resistor 0.25 W 5 %
- RS PRO 10 kΩ Carbon Film Resistor 0.25 W 5 %
- RS PRO 240 Ω Carbon Film Resistor 0.25 W 5 %
