Phihong AC/DC Adapter
- RS Stock No.:
- 706-8081
- Mfr. Part No.:
- PSC75U-560
- Brand:
- Phihong
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 706-8081
- Mfr. Part No.:
- PSC75U-560
- Brand:
- Phihong
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phihong | |
Maximum Temperature | +40°C | |
Input Connector | IEC320-C14 | |
Number of Outputs | 1 | |
Cable Length | 1180mm | |
Standards Met | ErP Compliant | |
Efficiency | 87% | |
MTBF | 50000h | |
Minimum Temperature | 0°C | |
Energy Efficiency Level | V | |
Line Regulation Range | ±5% | |
Select all | ||
---|---|---|
Brand Phihong | ||
Maximum Temperature +40°C | ||
Input Connector IEC320-C14 | ||
Number of Outputs 1 | ||
Cable Length 1180mm | ||
Standards Met ErP Compliant | ||
Efficiency 87% | ||
MTBF 50000h | ||
Minimum Temperature 0°C | ||
Energy Efficiency Level V | ||
Line Regulation Range ±5% | ||
- COO (Country of Origin):
- CN
Phihong 75W ErP Single Output Switch Mode Desktop Power Supply - PSC75U Series
External switch mode power supply
Energy efficient - level V
Low no-load power consumption (<0.5W)
Fully regulated output
Low profile design
Short circuit, over-voltage and over-current protection
Harmonic current compliance to EN 61000-3-2
EMI compliance to EN 55022 Class B and FCC Class B
1.2 metre (approx.) output lead with 2.1 x 5.5 x 9.5mm centre positive output connector
For suitable 3-pin IEC320 C14 input leads see stock numbers 426-373 (UK 3-pin plug) or 305-784 (Schuko plug)
Energy efficient - level V
Low no-load power consumption (<0.5W)
Fully regulated output
Low profile design
Short circuit, over-voltage and over-current protection
Harmonic current compliance to EN 61000-3-2
EMI compliance to EN 55022 Class B and FCC Class B
1.2 metre (approx.) output lead with 2.1 x 5.5 x 9.5mm centre positive output connector
For suitable 3-pin IEC320 C14 input leads see stock numbers 426-373 (UK 3-pin plug) or 305-784 (Schuko plug)
Note
Conforms to Energy-related Product Directive 2009/125/EC
Standards
UL60950-1, IEC 60950-1
Approvals
UL /cUL
Approvals
UL /cUL