Phihong AC/DC Adapter
- RS Stock No.:
- 706-8072
- Mfr. Part No.:
- PSAA60W-480
- Brand:
- Phihong
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 706-8072
- Mfr. Part No.:
- PSAA60W-480
- Brand:
- Phihong
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phihong | |
Maximum Temperature | +40°C | |
Input Connector | IEC320-C8 | |
Number of Outputs | 1 | |
Cable Length | 1200mm | |
MTBF | 50000h | |
Efficiency | 87% | |
Standards Met | ErP Compliant | |
Minimum Temperature | 0°C | |
Line Regulation Range | ±5% | |
Energy Efficiency Level | V | |
Select all | ||
---|---|---|
Brand Phihong | ||
Maximum Temperature +40°C | ||
Input Connector IEC320-C8 | ||
Number of Outputs 1 | ||
Cable Length 1200mm | ||
MTBF 50000h | ||
Efficiency 87% | ||
Standards Met ErP Compliant | ||
Minimum Temperature 0°C | ||
Line Regulation Range ±5% | ||
Energy Efficiency Level V | ||
- COO (Country of Origin):
- CN
Phihong 60W ErP Single Output Switch Mode Desktop Power Supply - PSAA60W and PSAA60M Series
External switch mode power supply
ErP Efficiency mark V
Low no-load power consumption (<0.5W)
Fully regulated output
Low profile design
Short circuit, over-voltage and over-current protection
Harmonic current compliance to EN 61000-3-2
EMI compliance to EN 55022 Class B and FCC Class B
1.2 metre (approx.) output lead with 2.1x5.5mm centre positive output connector
PSAA60W-xxx types have 2-pin IEC320 C8 input socket
PSAA60M-xxx types have 3-pin IEC320 C6 input socket
For suitable 2-pin IEC320 C8 input leads see stk nos. 452-669 (UK 3-pin plug) or 321-203 (Schuko plug)
For suitable 3-pin IEC320 C6 input leads see stk nos. 311-9359 (UK 3-pin plug) or 305-633 (Schuko plug)
ErP Efficiency mark V
Low no-load power consumption (<0.5W)
Fully regulated output
Low profile design
Short circuit, over-voltage and over-current protection
Harmonic current compliance to EN 61000-3-2
EMI compliance to EN 55022 Class B and FCC Class B
1.2 metre (approx.) output lead with 2.1x5.5mm centre positive output connector
PSAA60W-xxx types have 2-pin IEC320 C8 input socket
PSAA60M-xxx types have 3-pin IEC320 C6 input socket
For suitable 2-pin IEC320 C8 input leads see stk nos. 452-669 (UK 3-pin plug) or 321-203 (Schuko plug)
For suitable 3-pin IEC320 C6 input leads see stk nos. 311-9359 (UK 3-pin plug) or 305-633 (Schuko plug)
Note
Conforms to Energy-related Product Directive 2009/125/EC.
MTBF to MIL-HDBK-217F (25°C)
MTBF to MIL-HDBK-217F (25°C)
Standards
EN60950-1, UL60950-1, IEC 60950-1
Approvals
UL/cUL, TUV, CB