METCASE Datamet Grey Aluminium Instrument Case 300 mm, 116 mm, 400 mm
- RS Stock No.:
- 706-7331
- Mfr. Part No.:
- M5840105
- Brand:
- METCASE
Subtotal (1 unit)*
£190.66
(exc. VAT)
£228.79
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £190.66 |
*price indicative
- RS Stock No.:
- 706-7331
- Mfr. Part No.:
- M5840105
- Brand:
- METCASE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | METCASE | |
| Product Type | Instrument Case | |
| Body Material | Aluminium | |
| External Height | 300mm | |
| External Length | 116mm | |
| External Width | 400mm | |
| Colour | Grey | |
| IP Rating | IP40 | |
| Series | Datamet | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand METCASE | ||
Product Type Instrument Case | ||
Body Material Aluminium | ||
External Height 300mm | ||
External Length 116mm | ||
External Width 400mm | ||
Colour Grey | ||
IP Rating IP40 | ||
Series Datamet | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Datamet Cases
Aluminium enclosures designed for indoor applications. Provide total access to the electronics during installation on the wall. Die-cast front bezel, top cover and L shape rear panel.
All parts are made from aluminium, except hardware
Finish is fine texture epoxy powder paint
Case body is fabricated from 1.5mm material and painted RAL 7035
Bezel is aluminium die castings and extrusions then painted RAL 7040
Related links
- METCASE Datamet Grey Aluminium Instrument Case 250 mm 350 mm
- METCASE Datamet Grey Aluminium Instrument Case 180 mm 250 mm
- METCASE Datamet Grey Aluminium Instrument Case 229.5 mm, 320 mm
- METCASE Datamet Grey Aluminium Instrument Case 279.5 mm, 370 mm
- METCASE Datamet Grey Aluminium Instrument Case 159.5 mm, 220 mm
- Zarges K 470 Metal Waterproof Watertight Transit Case, 300 mm 400 mm 180 mm
- METCASE Mettec Grey Aluminium Instrument Case 120 mm 250 mm
- METCASE Mettec White Aluminium Instrument Case 120 mm 250 mm
