TRACOPOWER Embedded Switch Mode Power Supply SMPS, TXL 1000-48S, 48V dc, 21A, 1kW, 1 Output, 127 → 375 V dc, 90
- RS Stock No.:
- 706-6290
- Mfr. Part No.:
- TXL 1000-48S
- Brand:
- TRACOPOWER
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£326.37
(exc. VAT)
£391.64
(inc. VAT)
- RS Stock No.:
- 706-6290
- Mfr. Part No.:
- TXL 1000-48S
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 48V dc | |
| Output Current | 21A | |
| Power Rating | 1kW | |
| Number of Outputs | 1 | |
| Input Voltage | 127 → 375 V dc, 90 → 264 V ac | |
| Mounting Type | Rack Mount | |
| Package Type | Enclosed | |
| Length | 295mm | |
| Width | 127mm | |
| Depth | 40.6mm | |
| Efficiency | 70 → 84% | |
| Maximum Temperature | +70°C | |
| Weight | 1.9kg | |
| Minimum Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 48V dc | ||
Output Current 21A | ||
Power Rating 1kW | ||
Number of Outputs 1 | ||
Input Voltage 127 → 375 V dc, 90 → 264 V ac | ||
Mounting Type Rack Mount | ||
Package Type Enclosed | ||
Length 295mm | ||
Width 127mm | ||
Depth 40.6mm | ||
Efficiency 70 → 84% | ||
Maximum Temperature +70°C | ||
Weight 1.9kg | ||
Minimum Temperature -10°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER AC/DC Power Supply
The TRACOPOWER TXL series 1008W rated switch mode power supply with a single output has the output current rating of 48A at 21VDC. It has the universal input supply voltage ratings from 90VAC to 264VAC and 127VDC to 375VDC. It has a low profile metal case and screw terminal block connection that makes it easy to install in any equipment. The power supply complies with European EMC standards and the low voltage directive (LVD).
Note:
MTBF to MIL-HDBK-217F (25°C)
De-rates 2.5%/°C above +45°C
Note:
MTBF to MIL-HDBK-217F (25°C)
De-rates 2.5%/°C above +45°C
Features and Benefits
Active power factor correction
Compact design
Easy installation
Efficiency is 88%
Metal case
Over voltage protection
Short circuit protection
Wide range universal input
Compact design
Easy installation
Efficiency is 88%
Metal case
Over voltage protection
Short circuit protection
Wide range universal input
Certifications
EMI/EMC complies to EN 50081-1
EMI/EMC complies to EN 50082-1
EN 60950-1
IEC 60950-1
UL 60950-1
UL recognised component for Canada and US
EMI/EMC complies to EN 50082-1
EN 60950-1
IEC 60950-1
UL 60950-1
UL recognised component for Canada and US

