Tektronix Bench Power Supply, 0 → 18V dc, 0 → 5A, 1-Output - UKAS Calibrated
- RS Stock No.:
- 705-6930
- Mfr. Part No.:
- PWS2185
- Brand:
- Tektronix
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 705-6930
- Mfr. Part No.:
- PWS2185
- Brand:
- Tektronix
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Tektronix | |
Number of Outputs | 1 | |
Calibrated | UKAS | |
Output Voltage | 0 → 18V dc | |
Supply Voltage | 110 V ac, 220 V ac | |
Output Current | 0 → 5A | |
Number of Displays | 2 | |
Type | Digital | |
Minimum Temperature | 0°C | |
Maximum Temperature | +40°C | |
Select all | ||
---|---|---|
Brand Tektronix | ||
Number of Outputs 1 | ||
Calibrated UKAS | ||
Output Voltage 0 → 18V dc | ||
Supply Voltage 110 V ac, 220 V ac | ||
Output Current 0 → 5A | ||
Number of Displays 2 | ||
Type Digital | ||
Minimum Temperature 0°C | ||
Maximum Temperature +40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
PWS2000 Series DC Bench Power Supplies
The Tektronix PWS2000 Series DC bench power supplies are designed for performance and intuitive operation, with wide current and voltage ranges, across a wide variety of applications. Numeric keypads make voltage and current selection fast and accurate. Bright vacuum fluorescent displays with large digits provide excellent legibility. A max voltage setting and password-protected front panel lockout help prevent circuit damage.
Low noise, linear regulation
Wide voltage and current ranges
10 mV/10 mA programming resolution
Bright vacuum fluorescent displays
16 setup memories
Ripple and noise (7 MHz) 1mVrms / 3 mVp-p
Constant voltage, constant current control modes
Wide voltage and current ranges
10 mV/10 mA programming resolution
Bright vacuum fluorescent displays
16 setup memories
Ripple and noise (7 MHz) 1mVrms / 3 mVp-p
Constant voltage, constant current control modes
Supplied with
Quick Start user manual, documentation CD, power cords, calibration certificates documenting traceability to National Metrology Institute(s)
Tektronix Power Supplies