Facom Steel Workbench, 700kg Max Load, 850mm x 2000mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
705-5518
Mfr. Part No.:
WB.2000GSAPF
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Type

Workbench

Portable

No

Material

Steel

Maximum Load

700kg

Width

2000mm

Height

850mm

RoHS Status: Not Applicable

COO (Country of Origin):
FR