Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 704-4044
- Mfr. Part No.:
- AZ4100
- Brand:
- ABUS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Maximum Number of User Codes | 16 | |
| Depth | 90 mm | |
| Height | 312 mm | |
| Width | 384mm | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Maximum Number of User Codes 16 | ||
Depth 90 mm | ||
Height 312 mm | ||
Width 384mm | ||
- COO (Country of Origin):
- CN
Terxon MX Hybrid Alarm Panel
The Terxon MX is a hybrid (wireless / wired) alarm panel from the ABUS Security Center Line. With the MX is it possible to integrate all of the wireless components of the Secvest wireless and wired detectors. Up to 32 alarm zones can be configured for gap-free all round protection.,The motherboard has 8 freely programmable zones for 8 wired detectors. Zone 9 is configured as a sabotage zone. Also 1 transistor and 2 relay switching outputs, which are activated during a specific event (alarm, fire or robbery).,Expansion modules can be connected via 4-wire bus cables, for 8 wireless zones or 8 wired zones. If desired, you can integrate an additional relay board with 8 outputs in the Terxon MX.,Supplied with a white LCD control/programmer unit. Three additional control units can be connected. The system can also be programmed via PC. You can configure the Terxon MX as a single-user system or as a partitioned system. It has an integrated telephone dialling unit (AWUG).
Hybrid system: Integration of both wired and wireless components is possible
8 alarm zones for NC contacts or differential signalling zone
1 sabotage zone
Integrated dialling unit (AWUG) Integrated buzzer for alarm (in control unit)
8 alarm zones for NC contacts or differential signalling zone
1 sabotage zone
Integrated dialling unit (AWUG) Integrated buzzer for alarm (in control unit)
Wireless Intruder Alarm Panels
