RF Solutions ANT-GSM-YAG11 Antenna, 2G (GSM/GPRS)
- RS Stock No.:
- 704-3473
- Mfr. Part No.:
- ANT-GSM-YAG11
- Brand:
- RF Solutions
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£129.79
(exc. VAT)
£155.75
(inc. VAT)
- RS Stock No.:
- 704-3473
- Mfr. Part No.:
- ANT-GSM-YAG11
- Brand:
- RF Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| RF Protocols | 2G (GSM/GPRS) | |
| Frequency Range | 900 MHz, 1800 MHz | |
| Antenna Mounting Type | Wall/Pole | |
| Gain | 11dBi | |
| Lead Length | 10m | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
RF Protocols 2G (GSM/GPRS) | ||
Frequency Range 900 MHz, 1800 MHz | ||
Antenna Mounting Type Wall/Pole | ||
Gain 11dBi | ||
Lead Length 10m | ||
- COO (Country of Origin):
- CN

