Schurter Non-Resettable Fuse 25 A, 63 V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
703-2795
Mfr. Part No.:
3413.0332.22
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Current Rating

25 A

Product Type

Non-Resettable Fuse

Voltage

63 V dc

Fuse Speed

T

Body Material

Epoxy Glass

Width

1.6 mm

Height

0.6mm

Fuse Characteristics

Time Delay

Minimum Operating Temperature

-55°C

Package Type

Reel

Maximum Operating Temperature

90°C

Breaking Capacity

600A

Standards/Approvals

UL 248-14, CE, CSA, RoHS, REACH

Depth

3.2mm

Series

UST 1206

Package Size

1206

Terminal Material

Tin Plated Copper

Resistance

2.1mΩ

COO (Country of Origin):
CH

Schurter UST Fuses


Schurter UST 1206 suface mount fuses offer secondary protections for both DC and AC applications. Ideally suitable for circuits with inrush also LCD backlight DC-AC inverter.

High melting I²t-values

Slow Blow

Surface Mount Technology


Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

Approvals

UL Recognised

Standards

UL 248-14, CSA C22.2 no. 248.14

Related links