Preci-Dip Straight Surface Mount Spring Loaded Connector, 6 Contact(s), 2.54mm Pitch, 1 Row(s)
- RS Stock No.:
- 702-4378
- Mfr. Part No.:
- 811-S1-006-30-014191
- Brand:
- Preci-Dip
Discontinued
- RS Stock No.:
- 702-4378
- Mfr. Part No.:
- 811-S1-006-30-014191
- Brand:
- Preci-Dip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Pitch | 2.54mm | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Current Rating | 3.5A | |
| Voltage Rating | 100 V ac, 150 V dc | |
| Gender | Male | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Pitch 2.54mm | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Current Rating 3.5A | ||
Voltage Rating 100 V ac, 150 V dc | ||
Gender Male | ||
- COO (Country of Origin):
- CH
2.54 mm SIL Spring-Loaded Contacts, Surface Mount Pad
These Preci-dip SIL 813-S1 Series low resistance modular connectors have spring-loaded contacts (SLC) with surface mount pads.
The Height dimension gives the initial height of the spring-loaded contacts
The plunger stroke length is 1.4 mm except where the initial height is 4.5 mm when it is 1.15 mm
The plastic body height is 4 mm except where the initial height is either 4.5, 5 or 5.5 mm when it is 2.95 mm
The plunger stroke length is 1.4 mm except where the initial height is 4.5 mm when it is 1.15 mm
The plastic body height is 4 mm except where the initial height is either 4.5, 5 or 5.5 mm when it is 2.95 mm
Note
For counterpart SMD SIL Pad Connectors see our range.
Standards
UL 94V-0
Preci-dip Spring-Loaded Connectors
A perfect alternative to conventional connection solutions. The electrical multipoint connection between the mobile piston and the clip guarantees low, stable electrical resistance values without micro-discontinuities, even when the piston is moving or vibrating, thus assuring maximum reliability.
