Molex Mini-Fit H2O Series Female Crimp Terminal, 20AWG Min, 18AWG Max
- RS Stock No.:
- 700-1035
- Mfr. Part No.:
- 46055-0007
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 700-1035
- Mfr. Part No.:
- 46055-0007
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| For Use With | Mini-Fit H2O Connector Housing | |
| Series | Mini-Fit H2O | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 0.8mm² | |
| Termination Method | Crimp | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Copper Alloy | |
| Series Number | 46055 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
For Use With Mini-Fit H2O Connector Housing | ||
Series Mini-Fit H2O | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 0.8mm² | ||
Termination Method Crimp | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Copper Alloy | ||
Series Number 46055 | ||


