Phihong Embedded Switch Mode Power Supply SMPS, PSA065-240M, 24V dc, 2.71A, 65W, 1 Output, 100 → 240 V ac, 90
- RS Stock No.:
- 698-9413
- Mfr. Part No.:
- PSA065-240M
- Brand:
- Phihong
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£66.54
(exc. VAT)
£79.85
(inc. VAT)
- RS Stock No.:
- 698-9413
- Mfr. Part No.:
- PSA065-240M
- Brand:
- Phihong
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phihong | |
Output Voltage | 24V dc | |
Output Current | 2.71A | |
Power Rating | 65W | |
Number of Outputs | 1 | |
Input Voltage | 100 → 240 V ac, 90 → 264 V ac | |
Mounting Type | Chassis Mount | |
Package Type | Open Frame | |
Length | 101.6mm | |
Width | 50.8mm | |
Depth | 28.1mm | |
Efficiency | 80% | |
Priced to Clear | Yes | |
Minimum Temperature | 0°C | |
Maximum Temperature | +50°C | |
Weight | 180g | |
Select all | ||
---|---|---|
Brand Phihong | ||
Output Voltage 24V dc | ||
Output Current 2.71A | ||
Power Rating 65W | ||
Number of Outputs 1 | ||
Input Voltage 100 → 240 V ac, 90 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 101.6mm | ||
Width 50.8mm | ||
Depth 28.1mm | ||
Efficiency 80% | ||
Priced to Clear Yes | ||
Minimum Temperature 0°C | ||
Maximum Temperature +50°C | ||
Weight 180g | ||