Phihong Embedded Switch Mode Power Supply SMPS, PSA065-120M, 12V dc, 5.42A, 65W, 1 Output, 100 → 240 V ac, 90
- RS Stock No.:
- 698-9410
- Mfr. Part No.:
- PSA065-120M
- Brand:
- Phihong
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 698-9410
- Mfr. Part No.:
- PSA065-120M
- Brand:
- Phihong
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phihong | |
Output Voltage | 12V dc | |
Output Current | 5.42A | |
Power Rating | 65W | |
Number of Outputs | 1 | |
Input Voltage | 100 → 240 V ac, 90 → 264 V ac | |
Mounting Type | Chassis Mount | |
Package Type | Open Frame | |
Length | 101.6mm | |
Width | 50.8mm | |
Depth | 28.1mm | |
Efficiency | 80% | |
Maximum Temperature | +50°C | |
Minimum Temperature | 0°C | |
Weight | 180g | |
Select all | ||
---|---|---|
Brand Phihong | ||
Output Voltage 12V dc | ||
Output Current 5.42A | ||
Power Rating 65W | ||
Number of Outputs 1 | ||
Input Voltage 100 → 240 V ac, 90 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 101.6mm | ||
Width 50.8mm | ||
Depth 28.1mm | ||
Efficiency 80% | ||
Maximum Temperature +50°C | ||
Minimum Temperature 0°C | ||
Weight 180g | ||
- COO (Country of Origin):
- CN
65W Medically Approved, Universal Input, Single Output, 2x4inch, PSA065M Series
Low Profile Design Fits 1U Applications
Low Leakage Current 100μA at 264Vac, 60Hz
Over-voltage and over-current protection
EMI compliance to EN 55022 Class B and FCC Class B
Input mating connector: Molex housing 09-52-4034 with pins stock no.173-3284
Output mating connector: housing stock no.670-2866 with pins stock no.679-4710
Low Leakage Current 100μA at 264Vac, 60Hz
Over-voltage and over-current protection
EMI compliance to EN 55022 Class B and FCC Class B
Input mating connector: Molex housing 09-52-4034 with pins stock no.173-3284
Output mating connector: housing stock no.670-2866 with pins stock no.679-4710
Standards
cUL/UL 60601-1, IEC 60601-1, EN 60601-1-2
Approvals
UL Recognised Component for Canada & US