Texas Instruments Power Management Development Kit TMDX5505EZDSP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
698-6966
Mfr. Part No.:
TMDX5505EZDSP
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Classification

Development Kit

Technology

Power Management

Development Tool for TMS320VC550x DSP


The TMDX5505eZDSP is a small form factor, very low cost USB-powered DSP development tool which includes all the hardware and software needed to evaluate the TMS320VC5504 and TMS320VC5505 DSPs. The USB port provides enough power to operate the ultra-low-power C5505 so no external power supply is required. This tool allows quick and easy evaluation of the advanced capabilities of the C5505 and C5504 processors. It has embedded XDS510 emulator for full source level debug capability and supports Code Composer Studio™ Rev. 4.0 IDE and eXpressDSP™ software which includes the DSP/BIOSv kernel.

TMS320VC5505 fixed-point low-power DSP
Embedded XDS100 emulator
I²C serial EEPROM
TLV320AIC3204 32-bit programmable low-power stereo codec
Line In, Headphone Out connectors
Expansion connector
Removable USB stick enclosure

Supplied with

Code Composer Studio™ 4.0, DSP/BIOS™ real-time kernel, Chip Support Library


Digital Signal Processors, Texas Instruments