Atmel 32Mbit SPI Flash Memory 28-Pin TSOP, AT45DB321D-TU
- RS Stock No.:
- 696-2872
- Mfr. Part No.:
- AT45DB321D-TU
- Brand:
- Atmel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 696-2872
- Mfr. Part No.:
- AT45DB321D-TU
- Brand:
- Atmel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atmel | |
| Memory Size | 32Mbit | |
| Interface Type | SPI | |
| Package Type | TSOP | |
| Pin Count | 28 | |
| Organisation | 8192 pages x 528 bytes | |
| Mounting Type | Surface Mount | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Block Organisation | Symmetrical | |
| Length | 8mm | |
| Height | 1mm | |
| Width | 11.8mm | |
| Dimensions | 8 x 11.8 x 1mm | |
| Maximum Random Access Time | 6ns | |
| Maximum Operating Temperature | +85 °C | |
| Number of Bits per Word | 8bit | |
| Number of Words | 4M | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Atmel | ||
Memory Size 32Mbit | ||
Interface Type SPI | ||
Package Type TSOP | ||
Pin Count 28 | ||
Organisation 8192 pages x 528 bytes | ||
Mounting Type Surface Mount | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Block Organisation Symmetrical | ||
Length 8mm | ||
Height 1mm | ||
Width 11.8mm | ||
Dimensions 8 x 11.8 x 1mm | ||
Maximum Random Access Time 6ns | ||
Maximum Operating Temperature +85 °C | ||
Number of Bits per Word 8bit | ||
Number of Words 4M | ||
Minimum Operating Temperature -40 °C | ||
Flash Memory
Flash Memory, Microchip