Keysight Technologies GPIB Adapter for Use with E5810A Series

Subtotal (1 unit)*

£44.42

(exc. VAT)

£53.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
  • Plus 13 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£44.42

*price indicative

RS Stock No.:
694-8728
Distrelec Article No.:
176-29-165
Mfr. Part No.:
10834A
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Adapter Type

GPIB Adapter

Product Type

Mixed Signal Oscilloscope

For Use With

E5810A Series

Standards/Approvals

IEEE 488.1

RoHS Status: Not Applicable

COO (Country of Origin):
MY

Keysight Technologies Oscilloscope Adapter, For Use With E5810A Series, GPIB-to-GPIB - 10834A


Use this oscilloscope adapter from Keysight Technologies to extend the connection between your gateway device and computer in complex cabling setups. It lets you establish a link between your PC and your oscilloscope for easy data transfer and storage. As it creates a clearance space of 2.3cm, the unit helps make room in your gateway's rear panel so you can house other components like connectors and switches. For ease of assembly, this adapter is compatible with gateways from the E5810A series.

Features & Benefits


• Simple plug-and-play design for easy setup

• Compatible with 10833x GPIB cables for a hassle-free connection

Applications


• Automated industrial systems

• Electrical engineering

• Equipment maintenance and repair

• Automotive engineering

How does a gateway connectivity device work?


A gateway device lets you remotely control multiple GPIB measuring instruments over LAN, eliminating the need for complex wire-to-wire setups. Gateway devices from the E5810A range come with a built-in digital display so you can easily monitor their operating status. The integrated web browser and software also let you configure your devices with ease.

Note

Manufacturer’s Warranty

Related links