Keysight Technologies Male GPIB to Male GPIB Parallel Cable, 6 m, Grey Sheath
- RS Stock No.:
- 694-8719
- Distrelec Article No.:
- 176-29-140
- Mfr. Part No.:
- 10833F
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£140.00
(exc. VAT)
£168.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.00 |
*price indicative
- RS Stock No.:
- 694-8719
- Distrelec Article No.:
- 176-29-140
- Mfr. Part No.:
- 10833F
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Connector Type A | GPIB | |
| Product Type | Parallel Cable | |
| Connector Type B | GPIB | |
| Connector Gender B | Male | |
| Cable Length | 6m | |
| Jacket Colour | Grey | |
| Connector Gender A | Male | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Series | GPIB | |
| Voltage | 12 V | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Connector Type A GPIB | ||
Product Type Parallel Cable | ||
Connector Type B GPIB | ||
Connector Gender B Male | ||
Cable Length 6m | ||
Jacket Colour Grey | ||
Connector Gender A Male | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
Series GPIB | ||
Voltage 12 V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Keysight Technologies Parallel Cable, 6m Length, GPIB-to-GPIB - 10833F
Looking for a way to create fast and seamless integrations between computers and peripheral devices? Use this parallel cable from Keysight Technologies. It's an interface that works with PCI cards and software, so you can easily transfer data to your PC and control linked instruments. This cable has a thick jacket for protection against abrasion and wear, making it suitable for use in harsh industrial environments.
Features & Benefits
• Long cable length of 6m for a long-distance connection between devices
• Screws on connector ends allow you to ensure a tight, vibration-proof connection
Applications
• Educational institutions
• Computer-based industrial applications
• Networking and data centres
What's a GPIB connector?
A GPIB connector is a general-purpose, 24-pin interface that helps you transfer data between different devices. It's a universal-type D-sub coupling that's mainly used to link computers to other equipment.
How can I configure my connected instruments?
To easily configure your devices, use the Keysight IO Libraries Suite for quick connection and set-up. You can also download the Keysight VEE Pro software to perform data analysis and automate your test system.
Note
Manufacturers Warranty
Related links
- Keysight Technologies GPIB to GPIB Parallel Cable Grey Sheath
- Keysight Technologies GPIB to GPIB Parallel Cable Grey Sheath
- Keysight Technologies GPIB to GPIB Parallel Cable, 0.5m
- Keysight Technologies GPIB to GPIB Parallel Cable, 2m
- Keysight Technologies GPIB to GPIB Parallel Cable, 8m
- RS PRO Female; Male GPIB to Female; Male GPIB Parallel Cable Grey Sheath
- RS PRO Male GPIB to Male GPIB Parallel Cable Grey Sheath
- RS PRO Female; Male GPIB to Female; Male GPIB Parallel Cable Grey Sheath
