Keysight Technologies Male GPIB to Male GPIB Parallel Cable, 4 m, Grey Sheath
- RS Stock No.:
- 694-8712
- Distrelec Article No.:
- 176-29-132
- Mfr. Part No.:
- 10833C
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£117.00
(exc. VAT)
£140.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 23 March 2026
- Plus 20 unit(s) shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £117.00 |
*price indicative
- RS Stock No.:
- 694-8712
- Distrelec Article No.:
- 176-29-132
- Mfr. Part No.:
- 10833C
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Connector Type A | GPIB | |
| Product Type | Parallel Cable | |
| Connector Type B | GPIB | |
| Connector Gender B | Male | |
| Cable Length | 4m | |
| Jacket Colour | Grey | |
| Connector Gender A | Male | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Series | GPIB | |
| Voltage | 12 V | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Connector Type A GPIB | ||
Product Type Parallel Cable | ||
Connector Type B GPIB | ||
Connector Gender B Male | ||
Cable Length 4m | ||
Jacket Colour Grey | ||
Connector Gender A Male | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
Series GPIB | ||
Voltage 12 V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Keysight Technologies Parallel Cable, GPIB-to-GPIB, 4m Length - 10833C
Establish dependable connections between your PC and GPIB instruments with this parallel cable from Keysight Technologies. It lets you easily control instruments from your computer or transfer data to your PC for ease of analysis. For increased versatility, you can download and install the Keysight IO Libraries Suite and Keysight VEE Pro software, which allow you to easily configure your test system and perform detailed data analyses.
Features & Benefits
• Cable length of 4m for a flexible connection
• Tough cable jacket protects conductors against damage
• Screws on each connector end ensure a secure attachment that won't come loose, even in the event of heavy vibrations
Applications
• Educational facilities
• Industrial automation
• Electronic equipment
• Automated factory lines
What types of connections does this parallel cable support?
You can use this parallel cable to form links between GPIB instruments and PCI/GPIB or PCIe/GPIB cards, as well as between GPIB instruments and LAN/GPIB/USB gateways. It also allows you to daisy-chain multiple GPIB devices. This makes the cable a versatile choice for use in a wide range of applications.
Note
Manufacturers Warranty
Related links
- RS PRO Male GPIB to Male GPIB Parallel Cable Grey Sheath
- RS PRO Female; Male GPIB to Male GPIB Parallel Cable Assembly Grey Sheath
- Keysight Technologies GPIB to GPIB Parallel Cable Grey Sheath
- Keysight Technologies GPIB to GPIB Parallel Cable Grey Sheath
- Keysight Technologies GPIB to GPIB Parallel Cable, 0.5m
- Keysight Technologies GPIB to GPIB Parallel Cable, 2m
- Keysight Technologies GPIB to GPIB Parallel Cable, 8m
- RS PRO Female; Male GPIB to Female; Male GPIB Parallel Cable Grey Sheath
