Keysight Technologies Data Acquisition Accessory for Use with PC PCI GPIB Interface Card
- RS Stock No.:
- 694-8692
- Distrelec Article No.:
- 300-19-172
- Mfr. Part No.:
- 82350C
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£607.00
(exc. VAT)
£728.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £607.00 |
*price indicative
- RS Stock No.:
- 694-8692
- Distrelec Article No.:
- 300-19-172
- Mfr. Part No.:
- 82350C
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Accessory Type | PCI GPIB Interface Card | |
| Product Type | Data Acquisition Accessory | |
| For Use With | PC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Accessory Type PCI GPIB Interface Card | ||
Product Type Data Acquisition Accessory | ||
For Use With PC | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Keysight Technologies Data Acquisition PCI-GPIB Interface Card, 900 KB/s Transfer Rate, Built-In Buffering - 82350C
Achieve reliable information transfer between your devices with this data acquisition PCI-GPIB interface card from Keysight Technologies. It's a general-purpose digital coupler with dual processor support for use in high-demand systems. Thanks to its built-in buffering and transmission speed of 900 KB/s, it supports fast and reliable data transfer. Its plug-and-play design allows for easy installation. You can mount it using either a standard or a low-profile bracket to suit your setup.
Features & Benefits
• Compact dimensions of 156 (length) x 121 (width) x 21.6 mm (height) for ease of installation in tight spaces
• Wide operating temperature range of -5°C to +60°C for use in harsh conditions
• Light weight of 0.072kg to place minimal strain on your equipment
• Compatible with the latest Windows operating system for ease of use
Applications
• Computerised measuring instruments
• Research and analysis applications
• Quality testing systems
How many instruments can I connect with this data acquisition PCI-GPIB interface card?
You can connect up to 14 instruments using a daisy chain via GPIB, making this card a versatile choice.
Note
Manufacturers Warranty
Related links
- Keysight Technologies Data Acquisition PCIe GPIB Interface Card for Use with PC
- Keysight Technologies Data Acquisition USB/GPIB Interface for Use with 34401A Series
- Keysight Technologies Data Acquisition Express Serial Card for Use with DAQ970A Data Acquisition System
- Keysight Technologies Data Acquisition Express Serial Card for Use with 34952A and L4452A Multifunction
- Keysight Technologies Data Acquisition Express Serial Card for Use with DAQ970 Data Acquisition System
- Keysight Technologies Data Acquisition Express Serial Card for Use with 34980A Data Acquisition System
- Keysight Technologies Data Acquisition Express Serial Card for Use with 34945EXT
- Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System
