Spelsberg White Thermoplastic 32.5mm Round for 12 → 24mm Cable Dia.
- RS Stock No.:
- 693-7311
- Mfr. Part No.:
- T_14 757 24
- Brand:
- Spelsberg
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 10
£4.20
(exc. VAT)
£5.04
(inc. VAT)
- RS Stock No.:
- 693-7311
- Mfr. Part No.:
- T_14 757 24
- Brand:
- Spelsberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Spelsberg | |
Grommet Type | Round | |
Minimum Panel Thickness | 0.5mm | |
Minimum Cable Diameter | 12mm | |
Panel Hole Diameter | 32.5mm | |
Maximum Cable Diameter | 24mm | |
Material | Thermoplastic | |
Colour | White | |
Minimum Operating Temperature | -50°C | |
Maximum Operating Temperature | +125°C | |
Series | TSS | |
Maximum Panel Thickness | 4.5mm | |
Select all | ||
---|---|---|
Brand Spelsberg | ||
Grommet Type Round | ||
Minimum Panel Thickness 0.5mm | ||
Minimum Cable Diameter 12mm | ||
Panel Hole Diameter 32.5mm | ||
Maximum Cable Diameter 24mm | ||
Material Thermoplastic | ||
Colour White | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +125°C | ||
Series TSS | ||
Maximum Panel Thickness 4.5mm | ||
- COO (Country of Origin):
- SE
TSS Grommets
The TSS is equipped with a sock that closes tight around the cable and allows for it to be moved around like a joy-stick in the opening without endangering the IP classification. Therefore it works extremely well with cables passing through at an angle.
Features & Benefits
Quick and simple assembly without the use of tools
Secure installation in opening
Joystick effect thanks to built-in sock
Pushout membrane
Handles exceptionally large cable span
An end-plug for all applications
Sulphur free