Cosel Isolated DC-DC Converter, 15V dc/ 200mA Output, 4.5 → 9 V dc Input, 3W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 690-4447
- Mfr. Part No.:
- SUTS30515
- Brand:
- Cosel
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 690-4447
- Mfr. Part No.:
- SUTS30515
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 4.5 → 9 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 200mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Isolation Voltage | 500V ac | |
| Length | 23.4mm | |
| Depth | 9.15mm | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
| Brand Cosel | ||
| Output Voltage 15V dc | ||
| Input Voltage Range 4.5 → 9 V dc | ||
| Power Rating 3W | ||
| Input Voltage Nominal 5 V dc | ||
| Output Current 200mA | ||
| Mounting Type Through Hole | ||
| Number of Outputs 1 | ||
| Isolation Voltage 500V ac | ||
| Length 23.4mm | ||
| Depth 9.15mm | ||
| Maximum Temperature +85°C | ||
| Minimum Temperature -40°C | ||
| Priced to Clear Yes | ||
- COO (Country of Origin):
- JP
SUTS Series, 3 to 6 W, Single Output
The SUTS series of isolated DC-DC converters from Cosel are available with a rated output wattage of 3 W, 6 W or 10 W. These isolated DC-DC converters do not feature a built-in aluminium or tantalum electrolytic capacitor, which ensures a high level of reliability. With high frequency switching in a space saving package, this series has a high level of efficiency (72% to 87%, depending on model).
Features and Benefits:
Remote ON/OFF is built in
Built-in overcurrent protection circuits
Cooled by convection/forced air
Through hole mounting
Standards
UL60950-1, cUL, EN60950-1
Cosel Isolated DC-DC Converters
