Souriau Sunbank by Eaton Circular Connector, 19 Contacts, Cable Mount, Socket, Female, IP68, IP69K, UTS Series
- RS Stock No.:
- 687-6437
- Distrelec Article No.:
- 144-91-273
- Mfr. Part No.:
- UTS6JC14E19S
- Brand:
- Souriau Sunbank by Eaton
Bulk discount available
Subtotal (1 unit)*
£36.24
(exc. VAT)
£43.49
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 80 unit(s) ready to ship
- Plus 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £36.24 |
5 - 24 | £35.15 |
25 - 49 | £33.41 |
50 - 99 | £31.06 |
100 + | £28.88 |
*price indicative
- RS Stock No.:
- 687-6437
- Distrelec Article No.:
- 144-91-273
- Mfr. Part No.:
- UTS6JC14E19S
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Souriau Sunbank by Eaton | |
Number of Contacts | 19 | |
Mounting Type | Cable Mount | |
Connector Size | Standard | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Solder | |
IP Rating | IP68, IP69K | |
Current Rating | 5.0A | |
Series | UTS | |
Body Orientation | Straight | |
Voltage Rating | 600.0 V | |
Shell Size | 14 | |
Mating Type | Bayonet | |
Housing Material | Thermoplastic | |
Strain Relief | Yes | |
Contact Plating | Gold | |
Minimum Operating Temperature | -40°C | |
Contact Material | Copper | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 19 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP68, IP69K | ||
Current Rating 5.0A | ||
Series UTS | ||
Body Orientation Straight | ||
Voltage Rating 600.0 V | ||
Shell Size 14 | ||
Mating Type Bayonet | ||
Housing Material Thermoplastic | ||
Strain Relief Yes | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- FR
UTS Cable Plug with Backshell
Each plug has two seals to cover specified cable range
Standard seal is preassembled
Second seal is supplied as loose piece together with a plug
Standard seal is preassembled
Second seal is supplied as loose piece together with a plug
Note
"3, 4, 7, 8 and 12 way use size 16 contacts
6, 10 and 19 way use size 20 contacts
Backshells accept:
Size 10, 1.5-8.0mm
Size 12, 3-12.0mm
Size 14, 5-14.0mm
6, 10 and 19 way use size 20 contacts
Backshells accept:
Size 10, 1.5-8.0mm
Size 12, 3-12.0mm
Size 14, 5-14.0mm
Souriau UTS