Souriau Sunbank by Eaton Circular Connector, 10 Contacts, Cable Mount, Socket, Male, IP68, IP69K, UTS Series
- RS Stock No.:
- 687-6421
- Distrelec Article No.:
- 144-91-264
- Mfr. Part No.:
- UTS6JC12E10P
- Brand:
- Souriau Sunbank by Eaton
Bulk discount available
Subtotal (1 unit)*
£23.30
(exc. VAT)
£27.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 895 unit(s) ready to ship
- Plus 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £23.30 |
| 10 - 24 | £20.62 |
| 25 - 49 | £18.48 |
| 50 - 149 | £16.75 |
| 150 + | £15.28 |
*price indicative
- RS Stock No.:
- 687-6421
- Distrelec Article No.:
- 144-91-264
- Mfr. Part No.:
- UTS6JC12E10P
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Number of Contacts | 10 | |
| Mounting Type | Cable Mount | |
| Connector Size | Standard | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP68, IP69K | |
| Current Rating | 6.0A | |
| Body Orientation | Straight | |
| Series | UTS | |
| Voltage Rating | 600.0 V | |
| Mating Type | Bayonet | |
| Shell Size | 12 | |
| Housing Material | Thermoplastic | |
| Strain Relief | Yes | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 10 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP68, IP69K | ||
Current Rating 6.0A | ||
Body Orientation Straight | ||
Series UTS | ||
Voltage Rating 600.0 V | ||
Mating Type Bayonet | ||
Shell Size 12 | ||
Housing Material Thermoplastic | ||
Strain Relief Yes | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Contact Material Copper | ||
- COO (Country of Origin):
- FR
Souriau Circular Connector
The Souriau UTS series 10-contacts male circular connector has plug backshell type connection. This cable mount connector has a voltage rating of 600V and current rating of upto 6A. This connector features a 1/3 bayonet coupling to quickly connect and secure the connection system due to an audible click that guarantees the correct connection. It has a rugged and robust design to resist every environmental and mechanical requirement for indoor and outdoor applications. It is made from glass-filled polyester with a nickel-plated metal coupling ring.
Note:
3, 4, 7, 8 and 12 way use size 16 contacts
6, 10 and 19 way use size 20 contacts
Backshells accept:
Size 10, 1.5-8.0mm
Size 12, 3-12.0mm
Size 14, 5-14.0mm
Note:
3, 4, 7, 8 and 12 way use size 16 contacts
6, 10 and 19 way use size 20 contacts
Backshells accept:
Size 10, 1.5-8.0mm
Size 12, 3-12.0mm
Size 14, 5-14.0mm
Features and Benefits
Straight body orientation
Solder termination
Lightweight and robust coupling
Durability of 250 mating cycles
High vibration and shock resistance
Shell size is 12mm
Waterproof and UV resistance capabilities
Operating temperature ranges between -40°C and 105°C
Solder termination
Lightweight and robust coupling
Durability of 250 mating cycles
High vibration and shock resistance
Shell size is 12mm
Waterproof and UV resistance capabilities
Operating temperature ranges between -40°C and 105°C
Applications
Civil engineering
Submarine instrumentation
Water treatment and heavy industry
Submarine instrumentation
Water treatment and heavy industry
Certifications
IP68 rated
UL listed
IEC
CSA certified
UL listed
IEC
CSA certified
Related links
- Souriau Sunbank by Eaton Circular Connector Cable Mount Male IP69K, UTS Series
- Souriau Sunbank by Eaton Circular Connector Cable Mount Male IP69K, UTS Series
- Souriau Sunbank by Eaton Circular Connector Cable Mount Male IP69K, UTS Series
- Souriau Sunbank by Eaton Circular Connector Cable Mount Male IP69K, UTS Series
- Souriau Sunbank by Eaton Circular Connector Cable Mount Male IP69K, UTS Series
- Souriau Sunbank by Eaton Circular Connector Cable Mount Male IP69K, UTS Series
- Souriau Sunbank by Eaton Circular Connector Cable Mount Male IP69K, UTS Series
- Souriau Sunbank by Eaton Circular Connector Cable Mount Male IP69K, UTS Series
