Souriau Sunbank by Eaton Circular Connector, 6 Contacts, Cable Mount, Socket, Male, IP68, IP69K, UTS Series

Bulk discount available

Subtotal (1 unit)*

£20.21

(exc. VAT)

£24.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 370 unit(s) ready to ship
  • Plus 69 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£20.21
5 - 24£19.60
25 - 49£18.63
50 - 99£17.32
100 +£16.09

*price indicative

RS Stock No.:
687-6418
Distrelec Article No.:
144-91-263
Mfr. Part No.:
UTS6JC10E6P
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Number of Contacts

6

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68, IP69K

Current Rating

7.0A

Series

UTS

Body Orientation

Straight

Voltage Rating

600.0 V

Shell Size

10

Mating Type

Bayonet

Housing Material

Thermoplastic

Strain Relief

Yes

Contact Plating

Gold

Maximum Operating Temperature

+105°C

Contact Material

Copper

Minimum Operating Temperature

-40°C

COO (Country of Origin):
FR

Souriau Circular Connector


The Souriau UTS series 6-contacts male circular connector has plug backshell type connection. This cable mount connector has a voltage rating of 250VAC and current rating of upto 13A. This connector features a 1/3 bayonet coupling to quickly connect and secure the connection system due to an audible click that guarantees the correct connection. It has a rugged and robust design to resist every environmental and mechanical requirement for indoor and outdoor applications. It is made from glass-filled polyester with a nickel-plated metal coupling ring.
Note:
3, 4, 7, 8 and 12 way use size 16 contacts
6, 10 and 19 way use size 20 contacts
Backshells accept:
Size 10, 1.5-8.0mm
Size 12, 3-12.0mm
Size 14, 5-14.0mm

Features and Benefits


Straight body orientation
Solder termination
Handsolder electrical contacts loaded
Lightweight and robust coupling
Durability of 250 mating cycles
High vibration and shock resistance
Shell size is 10mm
Waterproof and UV resistance capabilities
Operating temperature ranges between -40°C and 105°C

Applications


Civil engineering
Submarine instrumentation
Water treatment and heavy industry

Certifications


IP68 rated
UL listed
IEC
CSA certified