Souriau Sunbank by Eaton Circular Connector, 8 Contacts, Flange Mount, Plug, Male, IP68, IP69K, UTS Series

Bulk discount available

Subtotal (1 unit)*

£15.05

(exc. VAT)

£18.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 27 October 2025
  • Plus 100 unit(s) shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£15.05
5 - 24£13.97
25 - 49£13.06
50 - 99£12.13
100 +£11.42

*price indicative

RS Stock No.:
687-6327
Distrelec Article No.:
301-62-389
Mfr. Part No.:
UTS0128P
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Number of Contacts

8

Mounting Type

Flange Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP68, IP69K

Current Rating

10.0A

Body Orientation

Straight

Series

UTS

Voltage Rating

500.0 V

Mating Type

Bayonet

Shell Size

12

Housing Material

Thermoplastic

Strain Relief

No

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
FR

Square Flange Receptacles & Accessories


A range of accessories are available

Note

3, 4, 7, 8 and 12 way use size 16 contacts
6, 10 and 19 way use size 20 contacts
Contacts must be ordered separately


Souriau UTS