Souriau Sunbank by Eaton Circular Connector, 4 Contacts, Flange Mount, Plug, Male, IP68, IP69K, UTS Series
- RS Stock No.:
- 687-6320
- Distrelec Article No.:
- 144-62-562
- Mfr. Part No.:
- UTS0104P
- Brand:
- Souriau Sunbank by Eaton
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£6.73
(exc. VAT)
£8.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 28 unit(s) shipping from 13 October 2025
- Plus 12 unit(s) shipping from 13 October 2025
- Plus 58 unit(s) shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £6.73 |
5 - 24 | £6.53 |
25 - 49 | £6.21 |
50 - 99 | £5.76 |
100 + | £4.32 |
*price indicative
- RS Stock No.:
- 687-6320
- Distrelec Article No.:
- 144-62-562
- Mfr. Part No.:
- UTS0104P
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Souriau Sunbank by Eaton | |
Number of Contacts | 4 | |
Mounting Type | Flange Mount | |
Connector Size | Standard | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Crimp | |
IP Rating | IP68, IP69K | |
Current Rating | 13.0A | |
Body Orientation | Straight | |
Series | UTS | |
Voltage Rating | 500.0 V | |
Shell Size | 10 | |
Mating Type | Bayonet | |
Housing Material | Thermoplastic | |
Strain Relief | No | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 4 | ||
Mounting Type Flange Mount | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Crimp | ||
IP Rating IP68, IP69K | ||
Current Rating 13.0A | ||
Body Orientation Straight | ||
Series UTS | ||
Voltage Rating 500.0 V | ||
Shell Size 10 | ||
Mating Type Bayonet | ||
Housing Material Thermoplastic | ||
Strain Relief No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Square Flange Receptacles & Accessories
A range of accessories are available
Note
3, 4, 7, 8 and 12 way use size 16 contacts
6, 10 and 19 way use size 20 contacts
Contacts must be ordered separately
6, 10 and 19 way use size 20 contacts
Contacts must be ordered separately
Souriau UTS