STMicroelectronics Accelerometer Sensor Adapter Board for LIS302DL STEVAL-MKI109V eMotion Motherboard
- RS Stock No.:
- 686-5320
- Mfr. Part No.:
- STEVAL-MKI013V1
- Brand:
- STMicroelectronics
Discontinued
- RS Stock No.:
- 686-5320
- Mfr. Part No.:
- STEVAL-MKI013V1
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Sensor Technology | Accelerometer Sensor | |
| Featured Device | LIS302DL | |
| For Use With | STEVAL-MKI109V eMotion Motherboard | |
| Kit Classification | Adapter Board | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sensor Technology Accelerometer Sensor | ||
Featured Device LIS302DL | ||
For Use With STEVAL-MKI109V eMotion Motherboard | ||
Kit Classification Adapter Board | ||
DIL24 Module for LIS302DL 3-Axis 2g/8g Accelerometer with SPI/I²C Interface
This module is based on the LIS302DL 3-axis low-power digital output linear accelerometer and is intended to provide an effective solution for fast system prototyping and device evaluation directly within the users application. It is designed to be plugged into a standard DIL24 IC socket. It provides the user with the complete LIS302DL pinout and comes ready-to-use with the required decoupling capacitors on the power supply line.
Designed to plug into the STEVAL-MKI032V1, STM32-MEMS demonstration board
Accelerometers, STMicroelectronics
