Keysight Technologies U2751A USB Data Acquisition, 32 Channel(s), USB 2.0, 500Msps, 16 bits
- RS Stock No.:
- 686-2097
- Mfr. Part No.:
- U2751A
- Brand:
- Keysight Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 686-2097
- Mfr. Part No.:
- U2751A
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Number of Input Channels | 32 | |
| Sampling Rate | 500Msps | |
| Resolution | 16 bits | |
| Connectivity | USB 2.0 | |
| On Board Memory | 32MB | |
| Power Source | Mains | |
| Dimensions | 120 x 183 x 44mm | |
| Weight | 480g | |
| Height | 44mm | |
| Width | 120mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +55°C | |
| Length | 183mm | |
| Model Number p | U2751A | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Number of Input Channels 32 | ||
Sampling Rate 500Msps | ||
Resolution 16 bits | ||
Connectivity USB 2.0 | ||
On Board Memory 32MB | ||
Power Source Mains | ||
Dimensions 120 x 183 x 44mm | ||
Weight 480g | ||
Height 44mm | ||
Width 120mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +55°C | ||
Length 183mm | ||
Model Number p U2751A | ||
RoHS Status: Not Applicable
Keysight Technologies USB Data Acquisition System, Switch Matrix, 480Mbps Transfer Speed - U2700A Series - U2751A
Take the trickiness out of testing numerous devices at the same time with this USB data acquisition system (DAS) from Keysight Technologies. The switch matrix has flexible connection configurations to make life easy when you're connecting different instruments to multiple points simultaneously. It minimises crosstalk to keep communication lines clear by ensuring nearby devices don't interfere with the accuracy of your results. Thanks to its wide operating temperature range of 0°C to +50°C, you can rely on this unit in demanding environments.
• Data transfer rate of 480Mbps for fast testing speeds
• Can be used as a modular or stand-alone unit to best suit your application needs
• Bandwidth of 45MHz without terminal block, allowing high bandwidth measurements and minimal insertion loss
• Command logger function for easy conversion of SCPI commands into VEE, VB, C++ and C# code
• Can be used as a modular or stand-alone unit to best suit your application needs
• Bandwidth of 45MHz without terminal block, allowing high bandwidth measurements and minimal insertion loss
• Command logger function for easy conversion of SCPI commands into VEE, VB, C++ and C# code
Applications
• Reasearch and analysis
• Diagnostics and repairs
• PC-based control and automation
• Asset condition monitoring
• Diagnostics and repairs
• PC-based control and automation
• Asset condition monitoring
Does this product come with any software?
You can download the BenchVue software for easy configuration, data visualisation and logging.
Related links
- Keysight Technologies U2351A USB Data Acquisition USB 2.0 16 bit
- Keysight Technologies U2356A USB Data Acquisition USB 2.0 16 bit
- Keysight Technologies U2352A USB Data Acquisition USB 2.0 16 bit
- Keysight Technologies U2802A Data Acquisition DAQ USB 2.0 16 bit
- Keysight Technologies U2651A USB Data Acquisition 8-Channel 32 bit
- Keysight Technologies E5810B-300 USB Data Acquisition, 32 bit
- Keysight Technologies U2781A USB Data Acquisition, USB 2.0
- Keysight Technologies U2355A USB Data Acquisition 64-Channel 250 ksps, 16 bit
