Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Relays & Signal Conditioning
Relays
Power Relays
Omron PCB Mount Non-Latching Relay, 5V dc Coil, 20A Switching Current, SPDT
RS Stock No.:
684-0286
Mfr. Part No.:
G8P-1C4TP DC5
Brand:
Omron
View all Power Relays
Discontinued product
RS Stock No.:
684-0286
Mfr. Part No.:
G8P-1C4TP DC5
Brand:
Omron
Technical Reference
Legislation and Compliance
Specifications
PCB Relay G8P Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Attribute
Value
Coil Voltage
5V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
20A
Terminal Type
Through Hole
Length
31.9mm
Coil Resistance
27 Ω
Depth
27.5mm
Contact Material
Silver
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Height
28.3mm
Maximum Switching Power DC
560 W
Maximum Switching Power AC
5 kVA
Application
Power