Vishay 50Ω, 4257 (11070M Wire Wound SMD Resistor ±1% 2W - WSC452750R00FEA
- RS Stock No.:
- 683-6313
- Mfr. Part No.:
- WSC452750R00FEA
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 683-6313
- Mfr. Part No.:
- WSC452750R00FEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 50Ω | |
| Technology | Wire Wound | |
| Package/Case | 4257 (11070M | |
| Tolerance | ±1% | |
| Power Rating | 2W | |
| Temperature Coefficient | ±20ppm/°C | |
| Series | WSC | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +275°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 50Ω | ||
Technology Wire Wound | ||
Package/Case 4257 (11070M | ||
Tolerance ±1% | ||
Power Rating 2W | ||
Temperature Coefficient ±20ppm/°C | ||
Series WSC | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +275°C | ||
- COO (Country of Origin):
- DE
WSC4527 Wirewound 2W
The Vishay WSC4527 series of surface mount resistors offers high power ratings and outstanding surge capability. It features an all welded construction with molded encapsulation and wraparound terminations that helps protection against different environmental conditions. These resistors are available in non-inductive styles with Ayrton-Perry winding.
