Vishay 43 Ω Thin Film Resistor 0.6 W 1 % MRS25000C4309FCT00
- RS Stock No.:
- 683-4222
- Mfr. Part No.:
- MRS25000C4309FCT00
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-4222
- Mfr. Part No.:
- MRS25000C4309FCT00
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 43Ω | |
| Product Type | Resistor | |
| Power Rating | 0.6W | |
| Resistor Type | Thin Film Leaded | |
| Packaging | Fan Folded | |
| Tolerance ± | 1% | |
| Axial/Radial | Axial | |
| Voltage | 350 V | |
| Technology | Thin Film | |
| Series | MRS25 | |
| Automotive Standard | No | |
| Lead Pitch Radial | 28mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 6.5mm | |
| Height | 2.5mm | |
| Width | 2.5 mm | |
| Standards/Approvals | IEC | |
| Diameter | 2.5 mm | |
| Temperature Coefficient | ±50 ppm/°C | |
| Lead Diameter | 0.6mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 43Ω | ||
Product Type Resistor | ||
Power Rating 0.6W | ||
Resistor Type Thin Film Leaded | ||
Packaging Fan Folded | ||
Tolerance ± 1% | ||
Axial/Radial Axial | ||
Voltage 350 V | ||
Technology Thin Film | ||
Series MRS25 | ||
Automotive Standard No | ||
Lead Pitch Radial 28mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 6.5mm | ||
Height 2.5mm | ||
Width 2.5 mm | ||
Standards/Approvals IEC | ||
Diameter 2.5 mm | ||
Temperature Coefficient ±50 ppm/°C | ||
Lead Diameter 0.6mm | ||
0.6W MRS25 Series (1Ω to 976Ω)
Professional Thin Film Leaded Resistors
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance Value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
Related links
- Vishay 43Ω Thin Film Resistor 0.6W ±1% MRS25000C4309FCT00
- Vishay 91Ω Thin Film Resistor 0.6W ±1% MRS25000C9109FCT00
- Vishay 33Ω Thin Film Resistor 0.6W ±1% MBB02070C3309FCT00
- TE Connectivity 5.1Ω Metal Film Resistor 0.6W ±1% LR1F5R1
- Vishay 12.7Ω Thin Film Resistor 0.6W ±1% MRS25000C1279FCT00
- Vishay 150Ω Thin Film Resistor 0.6W ±1% MRS25000C1500FCT00
- Vishay 1.1Ω Thin Film Resistor 0.6W ±1% MRS25000C1108FCT00
- Vishay 1.3Ω Thin Film Resistor 0.6W ±1% MBB02070C1308FCT00
