Vishay 261 Ω Thin Film Resistor 0.6 W 1 % MRS25000C2610FCT00

Bulk discount available

Subtotal (1 pack of 25 units)*

£0.95

(exc. VAT)

£1.15

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 225 unit(s) shipping from 26 January 2026
  • Plus 75 unit(s) shipping from 26 January 2026
  • Final 10,575 unit(s) shipping from 02 February 2026
Units
Per unit
Per Pack*
25 - 225£0.038£0.95
250 - 600£0.035£0.88
625 - 1225£0.032£0.80
1250 - 2475£0.028£0.70
2500 +£0.024£0.60

*price indicative

Packaging Options:
RS Stock No.:
683-3386
Mfr. Part No.:
MRS25000C2610FCT00
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

261Ω

Product Type

Resistor

Power Rating

0.6W

Resistor Type

Thin Film Leaded

Tolerance ±

1%

Packaging

Fan Folded

Voltage

350 V

Axial/Radial

Axial

Technology

Thin Film

Series

MRS25

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Lead Pitch Radial

28mm

Maximum Operating Temperature

155°C

Height

2.5mm

Width

2.5 mm

Length

6.5mm

Diameter

2.5 mm

Standards/Approvals

IEC

Temperature Coefficient

±50 ppm/°C

Lead Diameter

0.6mm

0.6W MRS25 Series (1Ω to 976Ω)


Professional Thin Film Leaded Resistors

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance Value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.

Features


- Technology: metal film

- Professional resistors in small outlines

- Low noise

Related links