HARWIN Datamate L-Tek Series Straight Surface Mount PCB Header, 14 Contact(s), 2mm Pitch, 2 Row(s), Shrouded

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
681-0333
Mfr. Part No.:
M80-8271442
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Series

Datamate L-Tek

Pitch

2mm

Number of Contacts

14

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Board to Board, Wire to Board

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Gold

Current Rating

3A

Voltage Rating

120 V ac/dc

Priced to Clear

Yes

COO (Country of Origin):
GB

DIL Plug, Latched - Vertical SMT


This range of L-Tek DIL 180° SMT Headers are part of the Datamate Series from Harwin.

M80-827 have a Friction Latch
M80-828 are Latched


2.0mm Datamate Series


The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwin’s use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.


Polarised mouldings
High reliability connector system
The L-Tek Datamate connectors are available with or without Latches.
Mates with known industry equivalents
Suited for COTS applications
Complies with BS9525-F0033/MIL C 55302/CEC 75101-008