Molex, SL Female Connector Housing, 2.54 mm Pitch, 4 Way, 1 Row Straight
- RS Stock No.:
- 678-3161
- Distrelec Article No.:
- 304-43-622
- Mfr. Part No.:
- 50-57-9404
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£2.38
(exc. VAT)
£2.86
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5,700 unit(s) ready to ship
- Plus 1,270 unit(s) ready to ship from another location
- Plus 20,670 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | £0.238 | £2.38 |
| 250 - 990 | £0.226 | £2.26 |
| 1000 - 4990 | £0.214 | £2.14 |
| 5000 - 9990 | £0.203 | £2.03 |
| 10000 + | £0.19 | £1.90 |
*price indicative
- RS Stock No.:
- 678-3161
- Distrelec Article No.:
- 304-43-622
- Mfr. Part No.:
- 50-57-9404
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Product Type | Connector Housing | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| For Use With | SL Connector | |
| Orientation | Straight | |
| Housing Material | Polyethylene Terephthalate | |
| Standards/Approvals | No | |
| Length | 10.13mm | |
| Series | SL | |
| Width | 6.58 mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Product Type Connector Housing | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
For Use With SL Connector | ||
Orientation Straight | ||
Housing Material Polyethylene Terephthalate | ||
Standards/Approvals No | ||
Length 10.13mm | ||
Series SL | ||
Width 6.58 mm | ||
Molex Female Connector Housing, 4 Way, 1 Row - 70066 Series - 50-57-9404
Secure your PCB (printed circuit board) connections with this connector housing from Molex. It features a 2.54mm pitch and a straight body orientation for easy handling and straightforward connections. With a maximum current of 3A (amperes) per contact, this receptacle is a perfect choice for low power connections. The polyester-alloy shell is lightweight yet tough and long-lasting, and can be relied on in temperatures up to +105°C. Use it with high-temperature headers in the SL range to accommodate reflow ovens and automate such processes.
Features & Benefits
• Mounts onto panels for easy wire-to-board connections
• Positive latching secures your terminal into place so it won't shake free if subjected to heavy vibrations
• Compatible with terminals in the SL (stackable linear) series
• 4 contacts in a single compact row for convenience and versatility
Applications
• Marine and boating operations
• Industrial automation and robotics
• Data processing
How can I prevent misalignment and mismating when making a connection?
This receptacle is polarised and keyed, which prevents mismating and misalignment and assures you a strong, secure connection.
Molex SL 70066 Series Connector Housings
The Stackable Linear (SL) 70066 Series of 2.54mm pitch receptacle connector housings from Molex have been designed for low power and wire to board and wire to wire applications across a number of different industries. The SL range offers both flexibility in the design and configuration fittings and can be used in high vibration environments.
Features and Benefits
• 2.54mm pitch
• 2 to 25 circuits
• Dual and single row housing
• High temperature headers enable the use of reflow ovens in fixing headers to the PCB
• Black in colour
• Stackable housing
2.54mm Molex C-Grid/SL Series
Note
For Version D see stock number 670-3890


