ASSMANN WSW 50-Way IDC Connector Female for Cable, 2 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.52

(exc. VAT)

£4.225

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 640 unit(s) shipping from 03 June 2026
  • Plus 285 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120£0.704£3.52
125 - 370£0.554£2.77
375 - 995£0.54£2.70
1000 - 1995£0.526£2.63
2000 +£0.514£2.57

*price indicative

Packaging Options:
RS Stock No.:
674-1114
Mfr. Part No.:
AWP 50-7240-T
Brand:
ASSMANN WSW
Find similar products by selecting one or more attributes.
Select all

Brand

ASSMANN WSW

Number of Contacts

50

Product Type

IDC Connector

Number of Rows

2

Current

1A

Pitch

2.54mm

Connector Gender

Female

Shrouded/Unshrouded

Shrouded

Mount Type

Cable

Voltage

250V ac

Orientation

Right Angle

Contact Plating

Gold over Nickel

Series

AWP

Minimum Operating Temperature

-55°C

Termination Type

IDC

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Housing Material

Polybutylene Terephthalate

Contact Material

Brass

COO (Country of Origin):
CN

Assmann 2.54mm IDC Ribbon Cable Socket Connectors


Double row IDC ribbon cable socket connectors with a 2.54 x 2.54mm pitch. These female IDC ribbon cable connectors have a PBT UL94V-0 housing with central polarization and gold plated IDC socket contacts.

Assmann IDC Connectors


Related links