Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 670-2755
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Industrial Site Light | |
| Wattage | 38 W | |
| Voltage Rating | 230 V | |
| Length | 315 mm | |
| Width | 262 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Industrial Site Light | ||
Wattage 38 W | ||
Voltage Rating 230 V | ||
Length 315 mm | ||
Width 262 mm | ||
- COO (Country of Origin):
- CN
