Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Inductors
Surface Mount Inductors
Wurth, WE-SLM Wire-wound SMD Inductor with a Ferrite Core, 33 μH -30 → +50% Wire-Wound 300mA Idc
RS Stock No.:
669-4187
Mfr. Part No.:
744242330
Brand:
Wurth Elektronik
View this category
Discontinued product
RS Stock No.:
669-4187
Mfr. Part No.:
744242330
Brand:
Wurth Elektronik
Technical Reference
Legislation and Compliance
Product Details
Specifications
WE-SLM Line Filter, Common Mode 2x33uH
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Wurth WE-SLM Series SMD Common Mode Chokes
High current capability up to 300 mA
Rated voltage: 80 VDC (42 VAC)
Operating temperature: –40°C to +125°C
Recommended for reflow soldering
Applications include, USB, CAN, FireWire, signal lines and sensor lines, power supply systems and data lines.
Wurth SMD Common Mode Chokes
Attribute
Value
Inductance
33 μH
Maximum DC Current
300mA
Length
6mm
Depth
3.3mm
Height
3.3mm
Dimensions
6 x 3.3 x 3.3mm
Tolerance
-30 → +50%
Maximum DC Resistance
270mΩ
Series
WE-SLM
Core Material
Ferrite
Maximum Self Resonant Frequency
100kHz
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Inductor Construction
Wire-Wound
RS Stock No.:
669-4187
Mfr. Part No.:
744242330
Brand:
Wurth Elektronik
Technical Reference
Legislation and Compliance
Product Details
Specifications
WE-SLM Line Filter, Common Mode 2x33uH
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Wurth WE-SLM Series SMD Common Mode Chokes
High current capability up to 300 mA
Rated voltage: 80 VDC (42 VAC)
Operating temperature: –40°C to +125°C
Recommended for reflow soldering
Applications include, USB, CAN, FireWire, signal lines and sensor lines, power supply systems and data lines.
Wurth SMD Common Mode Chokes
Attribute
Value
Inductance
33 μH
Maximum DC Current
300mA
Length
6mm
Depth
3.3mm
Height
3.3mm
Dimensions
6 x 3.3 x 3.3mm
Tolerance
-30 → +50%
Maximum DC Resistance
270mΩ
Series
WE-SLM
Core Material
Ferrite
Maximum Self Resonant Frequency
100kHz
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Inductor Construction
Wire-Wound