Rabbit Semiconductor BL4S2x0 Industrial Module
- RS Stock No.:
- 667-2910
- Mfr. Part No.:
- 101-1270
- Brand:
- Rabbit Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 667-2910
- Mfr. Part No.:
- 101-1270
- Brand:
- Rabbit Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rabbit Semiconductor | |
| Kit Name | BL4S2x0 Industrial | |
| Kit Classification | Module | |
| Select all | ||
|---|---|---|
Brand Rabbit Semiconductor | ||
Kit Name BL4S2x0 Industrial | ||
Kit Classification Module | ||
- COO (Country of Origin):
- US
BL4S2x0 Industrial Single-Board Controller
The BL4S200 is an industrial-quality SBC based on the Rabbit RCM4310 processor module designed specifically for algorithmic-intensive applications such as graphics and encryption. The Dynamic C programming environment reduces development time. Full TCP/IP stack with source code is provided royalty-free.
Rabbit RCM4310 Processor Module
58.98MHz Rabbit 4000 MPU with extended low-power 'sleepy' modes
On-board 1MB serial Flash program memory
On-board 512KB program execution SRAM
On-board 512KB data SRAM
10/100 Ethernet connectivity via RJ45 socket
MiniSD card slot (up to 1GB)
Battery-backed Real-Tme Clock (RTC)
Watchdog supervisor
Main Board Features
32 x protected/buffered programmable GPIO
8 x programmable high-current source/sink outputs: +40Vdc @ 2A per channel
2 x RS-232 or 1 x RS-232 + RTS/CTS serial ports
RS-485 serial port
8 x 11-bit analogue input channels (Four can be set up for 4-20mA current loop comms)
2 x 12-bit analogue output channels, buffered 0-10Vdc, ±10Vdc or 4-20mA
2 x RJ45 sockets for RabbitNet™ connection
10 x polarised Micro-Fit GPIO connectors
CR2032 coin-cell holder for RTC back-up
Power supply: +9 to +36Vdc via Micro-Fit connector
Operating temperature range: -40 to +85°C (-20 to +85°C with SD card)
Dimensions: 146 x 96 x 24mm
BL4S2x0 Tool Kit (RS 667-2910)
CD-ROM with complete product documentation
Printed Getting Started manual and Rabbit 4000/5000 reference posters
Demonstration Board with pushbutton switches and LEDs
USB programming/debug adapter and cable
Set of Micro-Fit I/O cables
Ethernet LAN cable
Universal AC adapter, +12Vdc @ 1A
In the fast-evolving world of embedded systems and single-board computers (SBCs), the right Processor Development Tools are crucial for achieving optimal performance and reliability. Whether you're a hobbyist, engineer, or developer, having access to top-tier development tools can significantly streamline your workflow, enhance productivity and ensure the success of your projects. RS offering of processor development tools aims to meet the diverse needs of professionals and enthusiasts alike.
Processor Development Tools are indispensable for designing, testing, and optimising processors, microcontrollers, and other embedded systems. These tools provide the necessary interface between the hardware and software, allowing you to code, debug, and fine-tune your designs with precision. They help in identifying bugs, optimizing code, and ensuring that your systems run efficiently. With the right tools, you can reduce development time, lower costs, and increase the reliability of your products.
Whether you're working on a complex embedded system or a simple single-board computer project, the right processor development tools can make all the difference. Browse our collection today to find the perfect tools for your next project and take your development capabilities to the next level. Whether youre looking for Development Boards, Development Kits, Evaluation Boards or Evaluation Kits, RS can match your Processor Development Tool needs.
Processor Development Tools are indispensable for designing, testing, and optimising processors, microcontrollers, and other embedded systems. These tools provide the necessary interface between the hardware and software, allowing you to code, debug, and fine-tune your designs with precision. They help in identifying bugs, optimizing code, and ensuring that your systems run efficiently. With the right tools, you can reduce development time, lower costs, and increase the reliability of your products.
Whether you're working on a complex embedded system or a simple single-board computer project, the right processor development tools can make all the difference. Browse our collection today to find the perfect tools for your next project and take your development capabilities to the next level. Whether youre looking for Development Boards, Development Kits, Evaluation Boards or Evaluation Kits, RS can match your Processor Development Tool needs.
Rabbit - Digi International
Embedded Controllers and Device Servers for the Industrial environment.
