Skil, F015 5866MA 190mm Corded Circular Saw, 5500rpm, Euro Plug
- RS Stock No.:
- 666-2323
- Mfr. Part No.:
- F015 5866MA
- Brand:
- Skil
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 666-2323
- Mfr. Part No.:
- F015 5866MA
- Brand:
- Skil
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skil | |
| Blade Diameter | 190mm | |
| Cutting Depth | 66 at 90°; 51 at 45° mm | |
| Maximum Speed | 5500rpm | |
| Model Number | F015 5866MA | |
| Voltage Rating | 230V | |
| Plug Type | Type C - Euro Plug | |
| Weight | 4.7kg | |
| Select all | ||
|---|---|---|
Brand Skil | ||
Blade Diameter 190mm | ||
Cutting Depth 66 at 90°; 51 at 45° mm | ||
Maximum Speed 5500rpm | ||
Model Number F015 5866MA | ||
Voltage Rating 230V | ||
Plug Type Type C - Euro Plug | ||
Weight 4.7kg | ||

