Polymer Optics 122 7-Way LED Lens, 12 ° Collimator Beam
- RS Stock No.:
- 665-6539
- Mfr. Part No.:
- 122
- Brand:
- Polymer Optics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 665-6539
- Mfr. Part No.:
- 122
- Brand:
- Polymer Optics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polymer Optics | |
| Number of LEDs Per Lens | 7 | |
| Emission Pattern | Collimator | |
| Viewing Angle | 12 ° | |
| For Use With | Lumileds LUXEON I, Lumileds LUXEON II, Lumileds LUXEON K2 | |
| Dimensions | 39.15 (Dia.) x 16.5mm | |
| Clear or Diffused | Clear | |
| Diameter | 39.15mm | |
| Height | 16.5mm | |
| Kit Contents | Lens | |
Select all | ||
|---|---|---|
Brand Polymer Optics | ||
Number of LEDs Per Lens 7 | ||
Emission Pattern Collimator | ||
Viewing Angle 12 ° | ||
For Use With Lumileds LUXEON I, Lumileds LUXEON II, Lumileds LUXEON K2 | ||
Dimensions 39.15 (Dia.) x 16.5mm | ||
Clear or Diffused Clear | ||
Diameter 39.15mm | ||
Height 16.5mm | ||
Kit Contents Lens | ||
- COO (Country of Origin):
- GB
7 Cell Cluster Optics Lenses
Part of the Modular LED Optics® Range,These 7 cell cluster lenses are designed for use with smaller high power LEDs.
High light collection efficiency of >85%
Precision moulded in optical grade polycarbonate for thermal stability and system durability
Can be combined together in different ways for a range of illumination applications
Precision moulded in optical grade polycarbonate for thermal stability and system durability
Can be combined together in different ways for a range of illumination applications

Polymer Optics LED Lenses
