Lapp Black Nitrile Rubber (NBR) Cable Gland O-Ring, M20x
- RS Stock No.:
- 664-4615
- Mfr. Part No.:
- 53102020
- Brand:
- Lapp
Bulk discount available
Subtotal (1 bag of 25 units)*
£1.80
(exc. VAT)
£2.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 505 unit(s) shipping from 16 March 2026
- Plus 57 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £1.80 | £0.072 |
| 5 - 9 | £1.72 | £0.069 |
| 10 + | £1.63 | £0.065 |
*price indicative
- RS Stock No.:
- 664-4615
- Mfr. Part No.:
- 53102020
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Thread Size | M20 | |
| Product Type | Cable Gland O-Ring | |
| Material | Nitrile Rubber (NBR) | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Thread Size M20 | ||
Product Type Cable Gland O-Ring | ||
Material Nitrile Rubber (NBR) | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
LAPP Cable Gland O-Ring, M20 Thread size, Black - 53102020
This cable gland O-Ring serves as a reliable sealing solution, designed specifically for M20 fittings. Constructed from NBR (nitrile butadiene rubber), this seal ensures protection against oils, dust, and water, operating effectively within a temperature range of -20°C to +100°C. With a cross-sectional thickness of 2mm, it is an essential component in various industrial applications.
Features & Benefits
• Incised seal design enhances oxidation resistance
• Weatherproof construction withstands harsh environments
• High-temperature tolerance ensures operational reliability
• Provides effective insulation against dust and moisture
• Compatible with M20 threading for versatile use
Applications
• Used for sealing connections in electrical installations
• Utilised in automation systems requiring moisture resistance
• Employed in mechanical fields to prevent ingress of contaminants
• Commonly found in electronic enclosures demanding robust seals
How does the design of this O-Ring support effective sealing?
The incised design enables a tight fit against mating surfaces, preventing leakage and ensuring a strong seal during variable operating conditions.
What materials qualify this seal for durability in industrial settings?
Made from NBR, the O-Ring is specifically engineered to resist oils and weather-related degradation, making it suitable for prolonged use in demanding environments.
Can this O-Ring be used in applications with varying temperatures?
Yes, its operational temperature range of -20°C to +100°C makes it ideal for diverse applications, ensuring functionality under different thermal conditions.
Related links
- Lapp Black Nitrile Rubber (NBR) Cable Gland O-Ring, M20x
- Entrelec Black Nitrile Rubber (NBR) Cable Gland O-Ring, M20x
- Hummel Black Nitrile Rubber (NBR) Cable Gland O-Ring, M20x
- Capri Black Nitrile Rubber (NBR) Cable Gland O-Ring, M20x
- Lapp Black Nitrile Rubber (NBR) Cable Gland O-Ring, M40x
- Lapp Black Nitrile Rubber (NBR) Cable Gland O-Ring, M12x
- Lapp Black Nitrile Rubber (NBR) Cable Gland O-Ring, M50x
- Lapp Black Nitrile Rubber (NBR) Cable Gland O-Ring, PG9x
