Texas Instruments ADS1271EVM Evaluation Module Signal Conversion Development Kit
- RS Stock No.:
- 663-3101
- Mfr. Part No.:
- ADS1271EVM
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 663-3101
- Mfr. Part No.:
- ADS1271EVM
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Converter Type | ADC | |
| Featured Device | ADS1271 | |
| Kit Classification | Evaluation Module | |
| Resolution | 24-bit | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Converter Type ADC | ||
Featured Device ADS1271 | ||
Kit Classification Evaluation Module | ||
Resolution 24-bit | ||
RoHS Status: Not Applicable
Evaluation Board for ADS1271
Full-featured evaluation board for the ADS1271 24-bit Analogue-to-Digital converter. The installed devices can be configured to operate in any of the ADS1271 conversion or communication modes. Voltage reference, oscillator, and buffer amplifier circuits are provided on this board to ease evaluation, or they may be bypassed so that the user can test their own circuits with the ADS1271.
Two ADS1271 converters on board illustrate use of daisy-chain mode
On board reference and oscillator circuits
Modular design for use with a variety of DSP and microcontroller interface boards
USB connection to PC
On board reference and oscillator circuits
Modular design for use with a variety of DSP and microcontroller interface boards
USB connection to PC
ADC Evaluation Boards and Development Kits, Analog
