Texas Instruments SN74LV164APW 8-stage Surface Mount Shift Register LV, 14-Pin TSSOP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
663-2710
Mfr. Part No.:
SN74LV164APW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

TSSOP

Logic Function

Shift Register

Number of Stages

8

Logic Family

LV

Mounting Type

Surface Mount

Operation Mode

Serial to Parallel

Number of Elements

1

Pin Count

14

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

5 x 4.4 x 1.15mm

Length

5mm

Width

4.4mm

Maximum Operating Temperature

+85 °C

Direction Type

Uni-Directional

Height

1.15mm

Reset Type

Asynchronous

Triggering Type

Positive Edge

Minimum Operating Temperature

-40 °C

74LV Family, Texas Instruments


Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS


74LV Family