Texas Instruments SN74LS08D, Quad 2-Input AND Logic Gate, 14-Pin SOIC

Bulk discount available

Subtotal (1 pack of 5 units)*

£4.92

(exc. VAT)

£5.905

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 145 unit(s) ready to ship
  • Plus 215 unit(s) shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£0.984£4.92
25 - 45£0.934£4.67
50 - 120£0.842£4.21
125 - 245£0.756£3.78
250 +£0.72£3.60

*price indicative

Packaging Options:
RS Stock No.:
663-2375
Mfr. Part No.:
SN74LS08D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

AND

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

LS

Maximum Operating Supply Voltage

5.25 V

Maximum High Level Output Current

-0.4mA

Maximum Propagation Delay Time @ Maximum CL

20 ns @ 5 V

Minimum Operating Supply Voltage

4.75 V

Maximum Low Level Output Current

8mA

Height

1.58mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Width

3.91mm

Length

8.65mm

Propagation Delay Test Condition

15pF

Dimensions

8.65 x 3.91 x 1.58mm

74LS Family Logic Gates, Texas Instruments


Texas Instruments standard Logic Gates from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.


74LS Family

Related links