Texas Instruments SN74HC166PW 8-stage Surface Mount Shift Register HC, 16-Pin TSSOP

Discontinued
Packaging Options:
RS Stock No.:
663-1997
Mfr. Part No.:
SN74HC166PW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

TSSOP

Logic Function

Shift Register

Number of Stages

8

Logic Family

HC

Mounting Type

Surface Mount

Operation Mode

Serial to Serial/Parallel

Number of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

5 x 4.4 x 1.15mm

Length

5mm

Width

4.4mm

Height

1.15mm

Minimum Operating Temperature

-40 °C

Reset Type

Asynchronous

Direction Type

Uni-Directional

Maximum Operating Temperature

+85 °C

Triggering Type

Positive Edge

74HC Family Counters & Shift Registers, Texas Instruments


Texas Instruments range of Counters and Shift Registers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS


74HC Family